Part Details for THH9107M035B0250W by Kyocera AVX Components
Overview of THH9107M035B0250W by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THH9107M035B0250W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THH9107M035B0250W
|
Avnet Americas | Cap Tant Solid 100uF 35VDC 9 CASE 20% 12.1x12.5x6.5mm Bulk - Bulk (Alt: THH9107M035B0250W) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for THH9107M035B0250W
THH9107M035B0250W CAD Models
THH9107M035B0250W Part Data Attributes
|
THH9107M035B0250W
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
THH9107M035B0250W
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, 4849,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4849 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 6.5 mm | |
Length | 12.1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 4849 | |
Width | 12.5 mm |
Alternate Parts for THH9107M035B0250W
This table gives cross-reference parts and alternative options found for THH9107M035B0250W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THH9107M035B0250W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THH9107M035W0250W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, 4849 | Kyocera AVX Components | THH9107M035B0250W vs THH9107M035W0250W |