Part Details for THJA105K035RJN by Kyocera AVX Components
Overview of THJA105K035RJN by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THJA105K035RJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8287
|
Newark | Surface Mount Tantalum Capacitor, Thj Series, 1 F, 10%, 35 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx THJA105K035RJN Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.3740 / $0.7800 | Buy Now |
DISTI #
478-THJA105K035RJNCT-ND
|
DigiKey | CAP TANT 1UF 10% 35V 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19450 In Stock |
|
$0.1970 / $0.7300 | Buy Now |
DISTI #
THJA105K035RJN
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 10%, -55 °C, 175 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: THJA105K035RJN) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
581-THJA105K035RJN
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1uF 10% RoHS: Compliant | 300 |
|
$0.2050 / $0.7200 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 10% +TOL, 10% -TOL, 1UF, SURFACE MOUNT, 1206 | 6000 |
|
$0.1650 / $0.4500 | Buy Now |
DISTI #
THJA105K035RJN
|
TTI | Tantalum Capacitors - Solid SMD 35V 1uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1950 / $0.2030 | Buy Now |
Part Details for THJA105K035RJN
THJA105K035RJN CAD Models
THJA105K035RJN Part Data Attributes
|
THJA105K035RJN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
THJA105K035RJN
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 20 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for THJA105K035RJN
This table gives cross-reference parts and alternative options found for THJA105K035RJN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THJA105K035RJN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T499A105K035ANE10K7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | THJA105K035RJN vs T499A105K035ANE10K7280 |
T499A105K035AME10K | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | THJA105K035RJN vs T499A105K035AME10K |