Part Details for THJB156K016RJNV by Kyocera AVX Components
Overview of THJB156K016RJNV by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THJB156K016RJNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THJB156K016RJNV
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 16 V, ± 10%, -55 °C, 175 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: THJB156K016RJNV) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4695 | Buy Now |
DISTI #
581-HJB156K016RJNV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15UF 16V 10% ESR 2800 3528-21 RoHS: Compliant | 1484 |
|
$0.7630 / $1.4900 | Buy Now |
DISTI #
73979760
|
RS | High performance MnO2,15 uF,16 V | AVX THJB156K016RJNV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |
DISTI #
THJB156K016RJNV
|
TTI | Tantalum Capacitors - Solid SMD 15UF 16V 10% ESR 2800 3528-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.6480 | Buy Now |