Part Details for THJC106K025RJNV by Kyocera AVX Components
Overview of THJC106K025RJNV by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THJC106K025RJNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THJC106K025RJNV
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 175 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: THJC106K025RJNV) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9807 | Buy Now |
DISTI #
581-HJC106K025RJNV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10UF 25V 20% ESR 1800 6032-28 RoHS: Compliant | 0 |
|
$0.7550 / $0.7800 | Order Now |
DISTI #
73979754
|
RS | High performance MnO2,10 uF,25 V | AVX THJC106K025RJNV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 / $1.0800 | RFQ |
|
Future Electronics | THJ Series 10 uF 25 V C CASE ±10 % Surface Mount Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7550 / $0.8200 | Buy Now |
DISTI #
THJC106K025RJNV
|
TTI | Tantalum Capacitors - Solid SMD 10UF 25V 20% ESR 1800 6032-28 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7700 | Buy Now |
Part Details for THJC106K025RJNV
THJC106K025RJNV CAD Models
THJC106K025RJNV Part Data Attributes
|
THJC106K025RJNV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
THJC106K025RJNV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 49 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND |