There are no models available for this part yet.
Overview of THJC156K020RJNV by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for THJC156K020RJNV by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
THJC156K020RJNV
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 20 V, ± 10%, -55 °C, 175 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: THJC156K020RJNV) RoHS: Compliant Min Qty: 9000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6701 | Buy Now | |
DISTI #
581-THJC156K020RJNV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD THJ TANTALUM CHIPS RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
73979752
|
RS | High performance MnO2,15 uF,20 V | AVX THJC156K020RJNV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |