There are no models available for this part yet.
Overview of THJD106K035RJN by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for THJD106K035RJN by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33P8305
|
Newark | Surface Mount Tantalum Capacitor, Thj Series, 10 F, 10%, 35 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx THJD106K035RJN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5086 |
|
$0.9950 / $1.3800 | Buy Now | |
DISTI #
54J8319
|
Newark | Capacitor Tant, 10Uf, 35V, 1 Ohm, 0.1, 2917, Full Reel, Capacitance:10µf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:1Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx THJD106K035RJN RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 | Buy Now | |
DISTI #
57P7386
|
Newark | Capacitor Tant, 10Uf, 35V, 1 Ohm, 0.1, 2917, Capacitance:10µf, Voltage(Dc):35V, Tantalum Capacitor Case:2917 [7343 Metric], Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:175°C, Esr:1Ohm Rohs Compliant: Yes |Kyocera Avx THJD106K035RJN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 | Buy Now | |
DISTI #
478-THJD106K035RJNCT-ND
|
DigiKey | CAP TANT 10UF 10% 35V 2917 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2076 In Stock |
|
$0.6610 / $2.2300 | Buy Now | |
DISTI #
THJD106K035RJN
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 10%, -55 °C, 175 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: THJD106K035RJN) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5265 | Buy Now | |
DISTI #
581-THJD106K035R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 10uF 10% HI-TEMP RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
70475284
|
RS | 10uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, THJ Series | AVX THJD106K035RJN RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 | RFQ | |
Bristol Electronics | Min Qty: 3 | 544 |
|
$0.8190 / $2.3400 | Buy Now | ||
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 10% +TOL, 10% -TOL, 10UF, SURFACE MOUNT, 2917 | 400 |
|
$1.0140 / $3.1200 | Buy Now | ||
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 10% +TOL, 10% -TOL, 10UF, SURFACE MOUNT, 2917 | 263 |
|
$0.9840 / $2.4600 | Buy Now |
CAD Models for THJD106K035RJN by Kyocera AVX Components
Part Data Attributes for THJD106K035RJN by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1000 mΩ
|
Height
|
2.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0035 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
77 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for THJD106K035RJN
This table gives cross-reference parts and alternative options found for THJD106K035RJN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THJD106K035RJN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THJD106K035HJNV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJD106K035RJN vs THJD106K035HJNV |
THJD106K035SJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJD106K035RJN vs THJD106K035SJN |
THJD106K035HJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJD106K035RJN vs THJD106K035HJN |
THJD106K035SJNV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJD106K035RJN vs THJD106K035SJNV |
THJD106K035KJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJD106K035RJN vs THJD106K035KJN |
THJD106K035BJNV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJD106K035RJN vs THJD106K035BJNV |
THJD106K035KJNV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJD106K035RJN vs THJD106K035KJNV |
THJD106K035AJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJD106K035RJN vs THJD106K035AJN |
THJD106K035RJNV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJD106K035RJN vs THJD106K035RJNV |
Related Parts for THJD106K035RJN
-
NTC-T106K25TRDFFixed Capacitors
-
HVCB2512BDE1M00Fixed Resistors
-
GBC12DFBN-M30Headers and Edge Type Connectors
-
MURS160T3Rectifier Diodes
-
NFM21PC474R1C3Data Line Filters
-
IRF9540NPBFPower Field-Effect Transistors
-
SLVU2.8-4.TBTTransient Suppressors
-
MSP430F2619SPMMicrocontrollers
-
TACR106K016RTATantalum Capacitors