Part Details for THJD106M035RJNV by Kyocera AVX Components
Overview of THJD106M035RJNV by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THJD106M035RJNV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THJD106M035RJNV
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 20%, -55 °C, 175 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: THJD106M035RJNV) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8626 | Buy Now |
DISTI #
581-HJD106M035RJNV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10UF 10V 20% ESR 1000 7343-43 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73979739
|
RS | High performance MnO2,10 uF,35 V | AVX THJD106M035RJNV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4900 | RFQ |
DISTI #
THJD106M035RJNV
|
TTI | Tantalum Capacitors - Solid SMD 10UF 10V 20% ESR 1000 7343-43 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.2800 / $1.3100 | Buy Now |
Part Details for THJD106M035RJNV
THJD106M035RJNV CAD Models
THJD106M035RJNV Part Data Attributes
|
THJD106M035RJNV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
THJD106M035RJNV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 77 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for THJD106M035RJNV
This table gives cross-reference parts and alternative options found for THJD106M035RJNV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THJD106M035RJNV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THJD106M035HJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJD106M035RJNV vs THJD106M035HJN |
THJD106M035BJNV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJD106M035RJNV vs THJD106M035BJNV |
THJD106M035AJNV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJD106M035RJNV vs THJD106M035AJNV |
THJD106M035SJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJD106M035RJNV vs THJD106M035SJN |
THJD106M035KJNV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJD106M035RJNV vs THJD106M035KJNV |
THJD106M035KJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJD106M035RJNV vs THJD106M035KJN |