Part Details for THJE336K035A0150 by Kyocera AVX Components
Overview of THJE336K035A0150 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THJE336K035A0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
THJE336K035A0150
|
Avnet Americas | Cap Tant Solid 33uF 35V E CASE 10% SMD 2917 150m Ohm 175°C T/R - Tape and Reel (Alt: THJE336K035A0150) RoHS: Compliant Min Qty: 3200 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.8036 | Buy Now |
DISTI #
581-THJE336K035A0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD THJ TANTALUM CHIPS RoHS: Compliant | 0 |
|
$3.8500 | Order Now |
DISTI #
73979717
|
RS | High performance MnO2,33 uF,35 V | AVX THJE336K035A0150 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5000 / $5.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$3.4400 | Buy Now |
Part Details for THJE336K035A0150
THJE336K035A0150 CAD Models
THJE336K035A0150 Part Data Attributes
|
THJE336K035A0150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
THJE336K035A0150
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 210 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |