There are no models available for this part yet.
Overview of THJE336K035AJN by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for THJE336K035AJN by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-THJE336K035AJN
|
Mouser Electronics | Tantalum Capacitors - Solid SMD THJ TANTALUM CHIPS RoHS: Compliant | 0 |
|
$3.4000 | Order Now | |
DISTI #
73982344
|
RS | High performance MnO2,33 uF,35 V | AVX THJE336K035AJN RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9400 / $4.6400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$3.0100 | Buy Now |
CAD Models for THJE336K035AJN by Kyocera AVX Components
Part Data Attributes for THJE336K035AJN by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
500 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0116 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
115 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for THJE336K035AJN
This table gives cross-reference parts and alternative options found for THJE336K035AJN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THJE336K035AJN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THJE336K035R0150 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | THJE336K035AJN vs THJE336K035R0150 |
THJE336K035B0150V | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | THJE336K035AJN vs THJE336K035B0150V |
THJE336K035H0150V | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | THJE336K035AJN vs THJE336K035H0150V |
THJE336K035AJNV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | THJE336K035AJN vs THJE336K035AJNV |
THJE336K035BJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJE336K035AJN vs THJE336K035BJN |
THJE336K035HJNV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJE336K035AJN vs THJE336K035HJNV |
THJE336K035RJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJE336K035AJN vs THJE336K035RJN |
THJE336K035S0150V | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | THJE336K035AJN vs THJE336K035S0150V |
THJE336K035SJNV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | THJE336K035AJN vs THJE336K035SJNV |
THJE336K035KJN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | THJE336K035AJN vs THJE336K035KJN |