Part Details for THQB32040RC by ABB Low Voltage Products and Systems
Overview of THQB32040RC by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THQB32040RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74584130
|
RS | 3P THQB 240V 10K 40A RT | ABB THQB32040RC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$360.0900 / $400.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$402.7600 / $426.2900 | Buy Now |