Part Details for THQL1120GF by General Electric Company
Overview of THQL1120GF by General Electric Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THQL1120GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C5487
|
Newark | Thql 1 Pole 120V 10K Ic20 Amp Gfci |Ge THQL1120GF Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | PLUG-IN CIRCUIT BREAKER | 10 |
|
$41.6000 | Buy Now |