-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP Interface, Integ. 16x FIFO, Ch. AutoScan, Low Power 32-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS10064CDA-ND
|
DigiKey | IC ADC 10BIT PIPELINED 32TSSOP Min Qty: 26 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20720 In Stock |
|
$11.9200 | Buy Now |
DISTI #
296-2172-5-ND
|
DigiKey | IC ADC 10BIT PIPELINED 32TSSOP Min Qty: 26 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.5820 | Buy Now |
DISTI #
595-THS10064CDA
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit 6 MSPS Quad Ch DSP/uP Ifc RoHS: Compliant | 0 |
|
$13.3800 / $13.5800 | Order Now |
DISTI #
J56:1989_00128722
|
Arrow Electronics | 4-Channel Single ADC Pipelined 6Msps 10-bit Parallel 32-Pin TSSOP Tube Min Qty: 46 Package Multiple: 46 Lead time: 12 Weeks | Europe - 276 |
|
$11.3010 / $11.5300 | Buy Now |
|
Rochester Electronics | THS10064 10-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP Interface, Integ. 16x FIFO, Ch. AutoScan, Low Power RoHS: Compliant Status: Active Min Qty: 1 | 20720 |
|
$10.2300 / $12.0300 | Buy Now |
|
Ameya Holding Limited | IC 10-BIT HS SAMP A/D 32-TSSOP | 40 |
|
RFQ | |
|
Perfect Parts Corporation | 52 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS10064CDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS10064CDA
Texas Instruments
10-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP Interface, Integ. 16x FIFO, Ch. AutoScan, Low Power 32-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4 V | |
Analog Input Voltage-Min | 1.4 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 6 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for THS10064CDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS10064CDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS10064CDARG4 | 4-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO32, GREEN, PLASTIC, TSSOP-32 | Texas Instruments | THS10064CDA vs THS10064CDARG4 |
THS10064IDAR | 4-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO32, PLASTIC, TSSOP-32 | Texas Instruments | THS10064CDA vs THS10064IDAR |
THS10064IDAG4 | 10-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP Interface, Integ. 16x FIFO, Ch. AutoScan, Low Power 32-TSSOP -40 to 85 | Texas Instruments | THS10064CDA vs THS10064IDAG4 |