US Tariff Estimator: THS3202D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
It Can Also Operate With 6.6v To 15v Single Supply
Bandwidth-Nom
1800000 Khz
Consumer IC Type
Video Amplifier
Gain
10 Db
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 Mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
Plastic/Epoxy
Package Code
SOP
Package Shape
Rectangular
Package Style
Small Outline
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 Mm
Supply Voltage-Max (Vsup)
7.5 V
Supply Voltage-Min (Vsup)
3.3 V
Surface Mount
Yes
Technology
Bipolar
Temperature Grade
Industrial
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
Gull Wing
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 Mm
Alternate Parts for THS3202D
This table gives cross-reference parts and alternative options found for THS3202D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS3202D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
A good PCB layout for the THS3202D involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
The gain resistors (Rf and Rg) should be chosen based on the desired gain and bandwidth. A good starting point is to use the values recommended in the datasheet, and then adjust them based on the specific application requirements.
The maximum power dissipation of the THS3202D is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RθJA) of 45°C/W.
Yes, the THS3202D can be used as a single-ended amplifier by tying the negative input to ground and using the positive input as the signal input. However, this will reduce the amplifier's common-mode rejection ratio (CMRR).
The THS3202D has a built-in low-pass filter that can be used to filter out high-frequency noise. Additionally, external filters such as RC filters or ferrite beads can be used to further reduce noise.