-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS5661AIPW-ND
|
DigiKey | IC DAC 12BIT A-OUT 28TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
7167 In Stock |
|
$13.6300 | Buy Now |
DISTI #
296-2288-5-ND
|
DigiKey | IC DAC 12BIT A-OUT 28TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
40 In Stock |
|
$13.3409 / $21.9600 | Buy Now |
DISTI #
595-THS5661AIPW
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit 125 MSPS CommsDAC RoHS: Compliant | 99 |
|
$13.6600 / $20.0200 | Buy Now |
|
Quest Components | 6 |
|
$13.9840 / $15.7320 | Buy Now | |
|
Rochester Electronics | THS5661A 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 | 3527 |
|
$11.7000 / $13.7600 | Buy Now |
DISTI #
C1S746200121056
|
Chip1Stop | DAC 1-CH Segment 12-bit 28-Pin TSSOP Tube RoHS: Compliant pbFree: Yes | 100 |
|
$14.6420 / $16.4460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS5661AIPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS5661AIPW
Texas Instruments
12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for THS5661AIPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS5661AIPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9762ARURL7 | 12-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | THS5661AIPW vs AD9762ARURL7 |
AD9762ARUZ | 12-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | THS5661AIPW vs AD9762ARUZ |
AD9762ARUZRL7 | 12-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | THS5661AIPW vs AD9762ARUZRL7 |
THS5661AIPWR | 12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | Texas Instruments | THS5661AIPW vs THS5661AIPWR |