Part Details for THS5671AIDW. by Texas Instruments
Overview of THS5671AIDW. by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THS5671AIDW.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC4618
|
Newark | Resolution (Bits):14Bit, Sampling Rate:125Msps, Input Channel Type:Parallel, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Soic, No. Of Pins:28Pins, Data Interface:Cmos, Parallel, Operating Temperature Min:-40�C, Inl �:7Lsbrohs Compliant: Yes |TEXAS INSTRUMENTS THS5671AIDW. Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9900 | Buy Now |