| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS7347IPHPG4 | Texas Instruments | Check for Price | Buffer Amplifier, 3 Func, CMOS, PQFP48 | THS7347IPHPR vs THS7347IPHPG4 |
| THS7347IPHPRG4 | Texas Instruments | Check for Price | Buffer Amplifier, 1 Func, CMOS, PQFP48 | THS7347IPHPR vs THS7347IPHPRG4 |
Part Details for THS7347IPHPR by Texas Instruments
Results Overview of THS7347IPHPR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS7347IPHPR Information
THS7347IPHPR by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for THS7347IPHPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86024316
|
Verical | Video Amp Triple 5.5V 48-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 1201 | Americas - 1906 |
|
$4.8125 / $6.0125 | Buy Now |
|
DISTI #
595-THS7347IPHPR
|
Mouser Electronics | Video Amplifiers 3-Ch RGBHV Video Buf fer A 595-THS7347IP A 595-THS7347IPHP RoHS: Compliant | 0 |
|
$5.0900 | Order Now |
|
|
Bristol Electronics | Video Amp Triple 5.5V 48-Pin HTQFP EP T/R Min Qty: 1 | 607 |
|
$2.8706 / $6.6758 | Buy Now |
|
|
Quest Components | 485 |
|
$3.8064 / $8.7840 | Buy Now | |
|
|
Quest Components | 485 |
|
$5.2704 / $10.5408 | Buy Now | |
|
|
Rochester Electronics | Video Amplifier Rail-to-Rail 550MHz 48-QFP T/R RoHS: Compliant Status: Active Min Qty: 1 | 1906 |
|
$3.8500 / $4.8100 | Buy Now |
|
DISTI #
86024316
|
Verical | Video Amp Triple 5.5V 48-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 1201 | Americas - 1906 |
|
$4.8125 / $6.0125 | Buy Now |
|
DISTI #
86024316
|
Verical | Video Amp Triple 5.5V 48-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 1201 | Americas - 1906 |
|
$4.8125 / $6.0125 | Buy Now |
|
|
Ameya Holding Limited | IC RGBHV VIDEO BUFFR 3CH 48HTQFP | 8183 |
|
RFQ |
US Tariff Estimator: THS7347IPHPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THS7347IPHPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THS7347IPHPR Part Data Attributes
|
|
THS7347IPHPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS7347IPHPR
Texas Instruments
Buffer Amplifier, 3 Func, CMOS, PQFP48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Htqfp-48 | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 3.5 µA | |
| Bandwidth (3dB)-Nom | 550 Mhz | |
| Bias Current-Max (IIB) @25C | -3 µA | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 3 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Min | 0.045 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 1050 V/Us | |
| Supply Current-Max | 105 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for THS7347IPHPR
This table gives cross-reference parts and alternative options found for THS7347IPHPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS7347IPHPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
THS7347IPHPR Frequently Asked Questions (FAQ)
-
A good PCB layout for the THS7347 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To optimize the THS7347's performance, it's essential to understand the specific requirements of your application. This includes selecting the correct gain setting, adjusting the bandwidth, and optimizing the output filter. Additionally, consider the input impedance, output impedance, and noise requirements of your application.
-
The THS7347 has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking and thermal management. This includes using a heat sink, ensuring good airflow, and avoiding high ambient temperatures.
-
Common issues with the THS7347 include oscillations, noise, and distortion. To troubleshoot these issues, start by checking the PCB layout, ensuring that the device is properly powered, and verifying that the input and output signals are within the recommended specifications. Additionally, use oscilloscopes and spectrum analyzers to visualize the signals and identify the root cause of the issue.
-
The THS7347 has built-in ESD protection, but it's still essential to take precautions during handling and assembly. This includes using ESD-safe equipment, wearing ESD-protective clothing, and ensuring that the device is properly grounded during assembly.