-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple 10-bit 180-MSPS graphics and video DAC 48-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS8136PHP-ND
|
DigiKey | IC VIDEO DAC 10BIT 180M 48HTQFP Min Qty: 60 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
2217 In Stock |
|
$5.0000 | Buy Now |
DISTI #
THS8136PHP-ND
|
DigiKey | IC VIDEO DAC 10BIT 180M 48HTQFP Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9408 | Buy Now |
DISTI #
595-THS8136PHP
|
Mouser Electronics | Digital to Analog Converters - DAC Triple 10B 180MSPS Graphics & Video DAC RoHS: Compliant | 0 |
|
$5.5100 / $5.8500 | Order Now |
|
Rochester Electronics | THS8136 Triple 10-Bit 180-MSPS Graphics and Video DAC RoHS: Compliant Status: Active Min Qty: 1 | 2217 |
|
$4.2900 / $5.0500 | Buy Now |
|
Ameya Holding Limited | IC 10BIT 180MSPS DAC VID 48HTQFP | 2750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS8136PHP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS8136PHP
Texas Instruments
Triple 10-bit 180-MSPS graphics and video DAC 48-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 1.2 V | |
Analog Output Voltage-Min | 1.12 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.015 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for THS8136PHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS8136PHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS8136IPHP | Triple 10-bit 180-MSPS graphics and video DAC 48-HTQFP -40 to 85 | Texas Instruments | THS8136PHP vs THS8136IPHP |
THS8136IPHPRQ1 | PARALLEL, WORD INPUT LOADING, 0.015us SETTLING TIME, 10-BIT DAC, PQFP48, PLASTIC, TQFP-48 | Texas Instruments | THS8136PHP vs THS8136IPHPRQ1 |