Part Details for THT-113-427-5 by Brady Worldwide Inc
Overview of THT-113-427-5 by Brady Worldwide Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-113-427-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3875
|
Newark | Tht-113-427-5/Roll Of 5000 Labels |Brady THT-113-427-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 5 |
|
$173.9900 | Buy Now |
DISTI #
2267-THT-113-427-5-ND
|
DigiKey | LABEL 1"HX0.5"W CLR/WH 1=5000PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
13 In Stock |
|
$162.8120 / $187.6300 | Buy Now |
DISTI #
70392351
|
RS | 0.500 IN X 1.000 IN(12.70 MM X 25.40 MM) | Brady THT-113-427-5 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$173.9900 | RFQ |
|
Future Electronics | THT Series 1 x 0.5" White Self-Laminating Vinyl Thermal Transfer Labels-5K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Roll | 0Roll |
|
$163.8300 / $172.0200 | Buy Now |
DISTI #
BRATHT-113-427-5
|
Heilind Electronics | .500WX1.000H,B427 VINYL LBL, 1 PKG=5K/ROLL | Americas - 15 in Stock |
|
$154.3387 / $203.5958 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable/Write On Adhesive Vinyl White/Clear Roll RoHS: Compliant |
6 In Stock |
|
$167.1000 / $173.9900 | Buy Now |
DISTI #
52097364
|
Verical | Cable Markers Printable/Write On Adhesive Vinyl Transparent/White Roll RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1511 | Americas - 5 |
|
$217.2300 / $226.1870 | Buy Now |
DISTI #
BRATHT-113-427-5
|
Interstate Connecting Components | .500WX1.000H,B427 VINYL LBL, 1 PKG=5K/ROLL | 3 |
|
$154.3387 / $203.5958 | Buy Now |
|
Master Electronics | Cable Markers Printable/Write On Adhesive Vinyl White/Clear Roll RoHS: Compliant |
6 In Stock |
|
$167.1000 / $173.9900 | Buy Now |
DISTI #
10026024
|
Techni-Tool, Inc. | Brady THT-113-427-5 Cable/Wire Labels, Self-Laminating, Wrap Around, 3" Core Printer, 1" x 0.5" | 2 |
|
$173.9900 | Buy Now |