Part Details for THT-121-427-2.5 by Brady Worldwide Inc
Overview of THT-121-427-2.5 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-121-427-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3898
|
Newark | Label, Wire & Cable, Vinyl, White. 1.75In, Sp2500, Marker Type:Self Laminating, Legend:-, Marker Dimensions:-, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:-, Accessory Type:Wire And Cable Label Rohs Compliant: Yes |Brady THT-121-427-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: SPOOL | 19 |
|
$358.9900 | Buy Now |
DISTI #
2267-THT-121-427-2.5-ND
|
DigiKey | LABEL 1.5"HX1.75"W WHT 1=2500PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7 In Stock |
|
$336.3620 / $365.1000 | Buy Now |
DISTI #
70392361
|
RS | 1.750 IN X 1.500 IN (44.45 MM X 38.10 MM) | Brady THT-121-427-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Container: Reel | 1 |
|
$358.9900 | Buy Now |
|
Future Electronics | THT Series 1.5" x 1.75" White Vinyl Thermal Transfer Printer Labels - 2.5K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$338.0100 / $354.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock 10 Factory Stock |
|
$344.7700 / $358.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock 10 Factory Stock |
|
$344.7700 / $358.9900 | Buy Now |
DISTI #
10027783
|
Techni-Tool, Inc. | Brady THT-121-427-2.5 Vinyl Wrap Around Labels, Self-Laminating, for 3" Core Printer, 1.5" x 1.75" | 4 |
|
$358.9900 | Buy Now |
DISTI #
10027783
|
TestEquity LLC | Brady THT-121-427-2.5 Vinyl Wrap Around Labels, Self-Laminating, for 3" Core Printer, 1.5" x 1.75" | 4 |
|
$358.9900 | Buy Now |