Part Details for THT-18-425-3 by Brady Worldwide Inc
Overview of THT-18-425-3 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-18-425-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3993
|
Newark | Tht-18-425-3/Roll Of 3000 Labels |Brady THT-18-425-3 Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 56 |
|
$195.9900 | Buy Now |
DISTI #
2267-THT-18-425-3-ND
|
DigiKey | LABEL 1" H X 3" W 1=3KPCS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$207.8440 / $230.1100 | Buy Now |
DISTI #
71970804
|
RS | Polypropylene General Identification Labels, 1"H x 3"W, White | Brady THT-18-425-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 0 |
|
$195.9900 | RFQ |
|
Future Electronics | THT Series 1 x 3" White Polypropylene Thermal Transfer Printer Labels 3K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$218.3300 / $229.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$188.2300 / $195.9900 | Buy Now |
DISTI #
455-435
|
Techni-Tool, Inc. | Brady THT-18-425-3 Permanent Polypropylene Labels, 3" x 1", 3,000/Roll | 0 |
|
$195.9900 | Buy Now |
DISTI #
455-435
|
TestEquity LLC | Brady THT-18-425-3 Permanent Polypropylene Labels, 3" x 1", 3,000/Roll | 0 |
|
$195.9900 | Buy Now |