There are no models available for this part yet.
Overview of THT-18-428-3 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-18-428-3 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04H3994
|
Newark | Tht-18-428-3/Roll Of 3000 Labels Rohs Compliant: Yes |Brady THT-18-428-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 0 |
|
$447.9900 | Buy Now | |
DISTI #
2267-THT-18-428-3-ND
|
DigiKey | LABEL 1"HX3"W LT GRAY 1=3000PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$436.7870 / $463.9900 | Buy Now | |
DISTI #
71093210
|
RS | Thermal Transfer Metallized Polyester Label 1"H x 3"W Roll of 3000 Labels | Brady THT-18-428-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 1 |
|
$447.9900 | Buy Now | |
Future Electronics | THT Series 1 x 3" Light Gray Polyester Thermal Transfer Labels 3K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$439.2100 / $461.1700 | Buy Now | ||
Onlinecomponents.com | Labels Thermal Transfer Label Polyester Matte Silver 76.2x25.4mm RoHS: Compliant |
2 In Stock |
|
$430.2500 / $447.9900 | Buy Now | ||
DISTI #
51532111
|
Verical | Labels Thermal Transfer Label Polyester Matte Silver 76.2x25.4mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1735 | Americas - 1 |
|
$559.3250 / $582.3870 | Buy Now | |
Master Electronics | Labels Thermal Transfer Label Polyester Matte Silver 76.2x25.4mm RoHS: Compliant |
2 In Stock |
|
$430.2500 / $447.9900 | Buy Now | ||
DISTI #
207IE901
|
Techni-Tool, Inc. | Brady THT-18-428-3 Polyester Labels, Metalized, Solvent Resistant, 3" Core Printers, 1" x 3", Gray | 4 |
|
$447.9900 | Buy Now | |
DISTI #
207IE901
|
TestEquity LLC | Brady THT-18-428-3 Polyester Labels, Metalized, Solvent Resistant, 3" Core Printers, 1" x 3", Gray | 4 |
|
$447.9900 | Buy Now |