Part Details for THT-18-430-3 by Brady Worldwide Inc
Overview of THT-18-430-3 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-18-430-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3995
|
Newark | Tht-18-430-3/Roll Of 3000 Labels Rohs Compliant: Yes |Brady THT-18-430-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 1 |
|
$295.9900 | Buy Now |
DISTI #
2267-THT-18-430-3-ND
|
DigiKey | LABEL 1 IN H X 3 IN W 3000/ROLL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$352.3300 | Buy Now |
DISTI #
71970805
|
RS | Clear Polyester Barcode Labels, 1"H x 3"W | Brady THT-18-430-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 0 |
|
$295.9900 | RFQ |
|
Future Electronics | THT Series 1 x 3" Clear Polyester Thermal Transfer Printer Labels 3K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$345.4300 / $362.7000 | Buy Now |
|
Onlinecomponents.com | THT-18-430-3 RoHS: Compliant |
2 In Stock |
|
$284.2700 / $295.9900 | Buy Now |
|
Master Electronics | THT-18-430-3 RoHS: Compliant |
2 In Stock |
|
$284.2700 / $295.9900 | Buy Now |
DISTI #
10027925
|
Techni-Tool, Inc. | Brady THT-18-430-3 3" Core Series WorkHorse Glossy Polyester Thermal Transfer, Clear, 1 x 3 in | 0 |
|
$295.9900 | Buy Now |
DISTI #
10027925
|
TestEquity LLC | Brady THT-18-430-3 3" Core Series WorkHorse Glossy Polyester Thermal Transfer, Clear, 1 x 3 in | 0 |
|
$295.9900 | Buy Now |