Part Details for THT-18-438-3 by Brady Worldwide Inc
Overview of THT-18-438-3 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-18-438-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H3999
|
Newark | Tht-18-438-3/Roll Of 3000 Labels |Brady THT-18-438-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 0 |
|
$556.9900 | Buy Now |
DISTI #
2267-THT-18-438-3-ND
|
DigiKey | LABEL, 1 IN H X 3 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$628.2100 | Buy Now |
DISTI #
71970806
|
RS | Tamper Evident Checkerboard Poly Diecut Labels, 1"Hx3"W, Silver | Brady THT-18-438-3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 0 |
|
$556.9900 | RFQ |
|
Future Electronics | THT Series 1 x 3" Silver Metallized Polyester Thermal Transfer Labels 3K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$615.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$534.9300 / $556.9900 | Buy Now |
DISTI #
10027011
|
Techni-Tool, Inc. | Brady THT-18-438-3 3" Core Series Metallized Polyester Labels, Silver, B-438 | 0 |
|
$556.9900 | Buy Now |
DISTI #
10027011
|
TestEquity LLC | Brady THT-18-438-3 3" Core Series Metallized Polyester Labels, Silver, B-438 | 0 |
|
$556.9900 | Buy Now |