Part Details for THT-5-8117-10 by Brady Worldwide Inc
Overview of THT-5-8117-10 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE451881171 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, Shield With EMI Tabs, With LEDs | |
RJE481881171 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THT, Low Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE494881171 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6, THT, Low Profile, Four Port, 1x4, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for THT-5-8117-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC0599
|
Newark | Label, 0.5 In H X 1 In W/Roll Of 10000 Labels |Brady THT-5-8117-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10000 Date Code: 0 Container: Pack | 0 |
|
$666.9900 | Buy Now |
DISTI #
2267-THT-5-8117-10-ND
|
DigiKey | LABEL, 0.5 IN H X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$782.2100 | Buy Now |
DISTI #
72321141
|
RS | General Purpose Polyester Diecut Labels, 0.5"H x 1"W, Black | Brady THT-5-8117-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 Container: Reel | 0 |
|
$666.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$509.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$640.5800 / $666.9900 | Buy Now |