Part Details for THT-55-434-1 by Brady Worldwide Inc
Overview of THT-55-434-1 by Brady Worldwide Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-55-434-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H4219
|
Newark | Tht-55-434-1/Roll Of 1000 Labels Rohs Compliant: Yes |Brady THT-55-434-1 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 29 |
|
$274.9900 | Buy Now |
DISTI #
2267-THT-55-434-1-ND
|
DigiKey | LABEL 2"H X 4"W SILVER 1=1000PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
10 In Stock |
|
$277.0420 / $291.6200 | Buy Now |
DISTI #
71093290
|
RS | Thermal Transfer Metallized Polyester Label 2"H x 4"W Roll of 1000 Labels | Brady THT-55-434-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$274.9900 | RFQ |
|
Future Electronics | THT 2 x 4" Silver Metallized Polyester Thermal Transfer Labels - 1K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$264.2100 / $277.4200 | Buy Now |
|
Onlinecomponents.com | Metallized Polyester with 2 mil Adhesive Labels 2 in H x 4 in W Silver 1000/RL RoHS: Compliant | 29 Factory Stock |
|
$264.1000 / $274.9900 | Buy Now |
|
Master Electronics | Metallized Polyester with 2 mil Adhesive Labels 2 in H x 4 in W Silver 1000/RL RoHS: Compliant | 29 Factory Stock |
|
$264.1000 / $274.9900 | Buy Now |
DISTI #
10027797
|
Techni-Tool, Inc. | Brady THT-55-434-1 3" Core Series Metallized Polyester Thermal Transfer Label, Silver, 2 x 4 in | 0 |
|
$274.9900 | Buy Now |
DISTI #
10027797
|
TestEquity LLC | Brady THT-55-434-1 3" Core Series Metallized Polyester Thermal Transfer Label, Silver, 2 x 4 in | 0 |
|
$274.9900 | Buy Now |