Part Details for THT-78-402-0.9 by Brady Worldwide Inc
Overview of THT-78-402-0.9 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-78-402-0.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H4313
|
Newark | Tht-78-402-0.9/Roll Of 900 Labels |Brady THT-78-402-0.9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 900 Date Code: 0 Container: SPOOL | 1 |
|
$58.9900 | Buy Now |
DISTI #
2267-THT-78-402-0.9-ND
|
DigiKey | LABEL, 6.5 IN H X 4 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.6700 | Buy Now |
DISTI #
70838863
|
RS | 4.000 IN X 6.500 IN (101.60 MM X 165.10 MM) | Brady THT-78-402-0.9 RoHS: Compliant Min Qty: 1 Package Multiple: 900 Container: Reel | 0 |
|
$58.9900 | RFQ |
|
Future Electronics | LABEL, 6.5 IN H X 4 IN W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$72.2300 / $75.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.6500 / $58.9900 | Buy Now |
DISTI #
10027941
|
Techni-Tool, Inc. | Brady THT-78-402-0.9 3" Core Series Paper Thermal Transfer Label, White, B-42, 6 x 4 in | 0 |
|
$58.9900 | Buy Now |
DISTI #
10027941
|
TestEquity LLC | Brady THT-78-402-0.9 3" Core Series Paper Thermal Transfer Label, White, B-42, 6 x 4 in | 0 |
|
$58.9900 | Buy Now |