Part Details for THT-82-427-0.5 by Brady Worldwide Inc
Overview of THT-82-427-0.5 by Brady Worldwide Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-82-427-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H4317
|
Newark | Labels, Self Laminating, 50.8Mm W, Vinyl, White, Pk500, Marker Type:Self Laminating, Legend:-, Marker Dimensions:50.8Mm X 152.4Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:Tht Series Rohs Compliant: Yes |Brady THT-82-427-0.5 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$313.9900 | Buy Now |
DISTI #
2267-THT-82-427-0.5-ND
|
DigiKey | LABEL 6"H X 2"W CLR/WH 1=500PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$321.0910 / $332.9800 | Buy Now |
DISTI #
70392419
|
RS | 2.000 IN X 6.000 IN(50.80 MM X 152.40MM) | Brady THT-82-427-0.5 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Reel | 0 |
|
$313.9900 | RFQ |
|
Future Electronics | THT Series 6 x 2" White Self-Laminating Vinyl Thermal Transfer Labels-500/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$295.6500 / $310.4300 | Buy Now |
DISTI #
BRATHT-82-427-0.5
|
Heilind Electronics | 2.000W x 6.000H B427 VINYL 1 PKG=500/RL | Americas - 41 in Stock |
|
$278.5323 / $302.9650 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable/Write On Adhesive Vinyl White/Clear Roll RoHS: Compliant |
10 In Stock 5 Factory Stock |
|
$301.5600 / $313.9900 | Buy Now |
DISTI #
BRATHT-82-427-0.5
|
Interstate Connecting Components | 2.000W x 6.000H B427 VINYL 1 PKG=500/RL | 8 |
|
$278.5323 / $302.9650 | Buy Now |
|
Master Electronics | Cable Markers Printable/Write On Adhesive Vinyl White/Clear Roll RoHS: Compliant |
10 In Stock 5 Factory Stock |
|
$301.5600 / $313.9900 | Buy Now |
DISTI #
207IE2705
|
Techni-Tool, Inc. | Brady THT-82-427-0.5 Brady Thermal Transfer Label 2"W x 6"H | 0 |
|
$313.9900 | Buy Now |
DISTI #
207IE2705
|
TestEquity LLC | Brady THT-82-427-0.5 Brady Thermal Transfer Label 2"W x 6"H | 0 |
|
$313.9900 | Buy Now |