Part Details for THT-83-417-0.5 by Brady Worldwide Inc
Overview of THT-83-417-0.5 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for THT-83-417-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7591
|
Newark | Self-Laminating Vinyl Labels, 7 In H X 2 In W Clear/White Roll Of 500 Rohs Compliant: Yes |Brady THT-83-417-0.5 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$429.9900 | Buy Now |
DISTI #
2267-THT-83-417-0.5-ND
|
DigiKey | LABEL 7" H X 2" W 1=500PCS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$419.2368 / $488.5700 | Buy Now |
DISTI #
72179865
|
RS | High Adhesion Self-Laminating Vinyl Wire Labels, 7"H x 2"W, White | Brady THT-83-417-0.5 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Reel | 1 |
|
$429.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$315.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$412.9600 / $429.9900 | Buy Now |
DISTI #
10026294
|
TestEquity LLC | Self-laminating Clear White Acrylic Vinyl THT Labels, 7" x 2", 500 per Roll | 0 |
|
$429.9900 | Buy Now |