Part Details for THT-85-427-2 by Brady Worldwide Inc
Overview of THT-85-427-2 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-807HLF | Amphenol Communications Solutions | REC VER THT 14pos | |
89891-819HLF | Amphenol Communications Solutions | REC VER THT 38pos | |
89891-829HLF | Amphenol Communications Solutions | REC VER THT 58pos |
Price & Stock for THT-85-427-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H4319
|
Newark | Tht-85-427-2/Roll Of 2000 Labels |Brady THT-85-427-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: SPOOL | 2 |
|
$1,099.0000 | Buy Now |
DISTI #
2267-THT-85-427-2-ND
|
DigiKey | LABEL, 6 IN H X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,204.6200 | Buy Now |
DISTI #
70392423
|
RS | 2.000 In X 6.000 In (50.80 Mm X 152.40 Mm) | Brady THT-85-427-2 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Container: Reel | 0 |
|
$1,099.0000 | RFQ |
|
Future Electronics | THT-85 Series 2" W x 6" H Self Laminating Thermal Transfer Printable Label RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$1,077.4600 | Buy Now |
|
Onlinecomponents.com | Self-Laminating Vinyl Wrap Around Labels for PR Plus and THT 3" Core Printers - 6 in H x 2 in W - White / Clear. RoHS: Compliant |
2 On Order |
|
$1,055.4800 / $1,099.0000 | Buy Now |
DISTI #
10012081
|
Techni-Tool, Inc. | Brady THT-85-427-2 Labels, Thermal Transfer, Self-Laminating, Wrap Around, Vinyl, 6 x 2in, 2000/Roll | 0 |
|
$1,099.0000 | Buy Now |
DISTI #
10012081
|
TestEquity LLC | Brady THT-85-427-2 Labels, Thermal Transfer, Self-Laminating, Wrap Around, Vinyl, 6 x 2in, 2000/Roll | 0 |
|
$1,099.0000 | Buy Now |