Part Details for TIL191B by Texas Instruments
Overview of TIL191B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TIL191B
TIL191B CAD Models
TIL191B Part Data Attributes:
|
TIL191B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL191B
Texas Instruments
Optocoupler 4-Pin 1-Channel 4-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TIL191B
This table gives cross-reference parts and alternative options found for TIL191B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL191B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL191B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Isocom LTD | TIL191B vs TIL191B |
PC816A | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | TIL191B vs PC816A |
PC816AB | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | TIL191B vs PC816AB |
PC810B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | TIL191B vs PC810B |
TLP624(F) | PHOTOCOUPLER TRANS-OUT 4-DIP | Toshiba America Electronic Components | TIL191B vs TLP624(F) |
TLP624(BV) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4 | Toshiba America Electronic Components | TIL191B vs TLP624(BV) |