Filter Your Search
1 - 10 of 17 results
|
TIL191BG
Isocom LTD
|
Check for Price | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL RECOGNIZED | 35 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TIL191BXSM
Isocom Components
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | |||||||||||||||||||
|
TIL191BB
Isocom LTD
|
Check for Price | Active | TRANSISTOR OUTPUT OPTOCOUPLER | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||
|
TIL191BSM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED | 35 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | SURFACE MOUNT PACKAGE-4 | ||
|
TIL191B
Texas Instruments
|
Check for Price | No | No | Obsolete | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | TEXAS INSTRUMENTS INC | not_compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-4 | ||||||||||||
|
TIL191BG
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED | 35 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | |||
|
TIL191BSMB
Isocom LTD
|
Check for Price | Active | TRANSISTOR OUTPUT OPTOCOUPLER | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||
|
TIL191BGB
Isocom LTD
|
Check for Price | Active | TRANSISTOR OUTPUT OPTOCOUPLER | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||
|
TIL191B
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED | 35 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 | |||
|
TIL191BXG
Isocom Components
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | EAR99 |