Part Details for TIL195BSM by Isocom Components
Overview of TIL195BSM by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIL195BSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL195BSM-ND
|
DigiKey | 8PIN AC INPUT, DUAL CHANNEL OPTO Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4576 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3450 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3770 | Buy Now |
DISTI #
77682154
|
Verical | DC Output Transistor IC RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 40000 |
|
$0.4002 | Buy Now |
|
NAC | 8 Pin AC Input, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3712 / $0.5510 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER 8PIN ACINPUTHIGHDENSITY MOUNTING DUAL | 0 |
|
$0.6355 / $0.7308 | RFQ |
Part Details for TIL195BSM
TIL195BSM CAD Models
TIL195BSM Part Data Attributes
|
TIL195BSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL195BSM
Isocom Components
AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for TIL195BSM
This table gives cross-reference parts and alternative options found for TIL195BSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL195BSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPPC-D12304ED | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | TIL195BSM vs WPPC-D12304ED |
TIL195AXSM | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 | Isocom Components | TIL195BSM vs TIL195AXSM |
TLP120 | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT, 11-4C1, SO-6/4 | Toshiba America Electronic Components | TIL195BSM vs TLP120 |
MOC8050XSMT&R | Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | TIL195BSM vs MOC8050XSMT&R |
WPPC-A11064AA-TLD | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | TIL195BSM vs WPPC-A11064AA-TLD |
MOC8050-MTV | Darlington Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | TIL195BSM vs MOC8050-MTV |
MOC8050XG | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | TIL195BSM vs MOC8050XG |
WPPC-D12304BD | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | TIL195BSM vs WPPC-D12304BD |
MOC8050F | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Motorola Mobility LLC | TIL195BSM vs MOC8050F |
WPPC-D12304CD | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | TIL195BSM vs WPPC-D12304CD |