There are no models available for this part yet.
Overview of TIL195BXSM by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL195BXSM by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58-TIL195BXSM-ND
|
DigiKey | 8PIN AC INPUT, DUAL CHANNEL OPTO Min Qty: 1 Lead time: 3 Weeks Container: Tube |
50 In Stock |
|
$0.4190 / $1.5900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3450 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3770 | Buy Now | ||
DISTI #
77682522
|
Verical | DC Output Transistor IC RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 40000 |
|
$0.4002 | Buy Now | |
NAC | 8 Pin AC Input, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3712 / $0.5510 | Buy Now | ||
Ozdisan Elektronik | OPTOCOUPLER 8PIN ACINPUTHIGHDENSITY MOUNTING DUAL | 0 |
|
$0.6355 / $0.7308 | RFQ |
CAD Models for TIL195BXSM by Isocom Components
Part Data Attributes for TIL195BXSM by Isocom Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM COMPONENTS LTD
|
Package Description
|
SURFACE MOUNT, PLASTIC PACKAGE-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
35 V
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom
|
100%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
TIN
|
Alternate Parts for TIL195BXSM
This table gives cross-reference parts and alternative options found for TIL195BXSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL195BXSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6286-2T | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | TIL195BXSM vs SFH6286-2T |
H11AA2 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | TIL195BXSM vs H11AA2 |
H11AA4V | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | TIL195BXSM vs H11AA4V |
TLP626-2 | Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | TIL195BXSM vs TLP626-2 |
H11AA1V | AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | TIL195BXSM vs H11AA1V |
PS2505L-1 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULLWING, PLASTIC, DIP-4 | NEC Electronics Group | TIL195BXSM vs PS2505L-1 |
TLP624-4 | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | TIL195BXSM vs TLP624-4 |
ILD30 | Darlington Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | TIL195BXSM vs ILD30 |
PS2565-1 | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Renesas Electronics Corporation | TIL195BXSM vs PS2565-1 |
TIL196X | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, PLASTIC, DIP-16 | Isocom Components | TIL195BXSM vs TIL196X |