There are no models available for this part yet.
Overview of TIL195BXSMT&R by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL195BXSMT&R by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AM8270
|
Newark | Optocplr, Trans, 2Ch, 5.3Kv, Sm Pdip-8 Rohs Compliant: Yes |Isocom Components 2004 Ltd TIL195BXSMT&R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4360 / $0.4940 | Buy Now | |
DISTI #
11AM8269
|
Newark | Optocplr, Trans, 2Ch, 5.3Kv, Sm Pdip-8 Rohs Compliant: Yes |Isocom Components 2004 Ltd TIL195BXSMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5470 / $1.2600 | Buy Now | |
DISTI #
58-TIL195BXSMT&RTR-ND
|
DigiKey | 8PIN AC INPUT, DUAL CHANNEL OPTO Min Qty: 2000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3936 / $0.4847 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4030 | Buy Now | ||
DISTI #
77681387
|
Verical | Phototransistor Optically Coupled Isolator RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 40000 |
|
$0.4278 | Buy Now | |
NAC | 8 Pin AC Input, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.3968 / $0.5890 | Buy Now | ||
Ozdisan Elektronik | OPTOCOUPLER 8PIN ACINPUTHIGHDENSITY MOUNTING DUAL | 0 |
|
$0.7089 / $0.8152 | RFQ |
CAD Models for TIL195BXSMT&R by Isocom Components
Part Data Attributes for TIL195BXSMT&R by Isocom Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM COMPONENTS LTD
|
Package Description
|
SURFACE MOUNT, PLASTIC PACKAGE-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
35 V
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom
|
100%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
TIN
|
Alternate Parts for TIL195BXSMT&R
This table gives cross-reference parts and alternative options found for TIL195BXSMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL195BXSMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11AA4 | NPN-OUTPUT AC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,DIP | Intersil Corporation | TIL195BXSMT&R vs H11AA4 |
WPPC-A11064AA | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | TIL195BXSMT&R vs WPPC-A11064AA |
H11AA1V | AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | TIL195BXSMT&R vs H11AA1V |
H11AA2 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Everlight Electronics Co Ltd | TIL195BXSMT&R vs H11AA2 |
PS2565-1 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | TIL195BXSMT&R vs PS2565-1 |
SFH628-4 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | TIL195BXSMT&R vs SFH628-4 |
IL250 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | TIL195BXSMT&R vs IL250 |
TIL194BSM | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | Isocom Components | TIL195BXSMT&R vs TIL194BSM |
PS2765-1-A | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation | Renesas Electronics Corporation | TIL195BXSMT&R vs PS2765-1-A |
SFH628-3 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | TIL195BXSMT&R vs SFH628-3 |