| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PS2502-4 | NEC Electronics America Inc | Check for Price | Darlington Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16 | TIL199 vs PS2502-4 |
| LTV844S-TA1 | Lite-On Semiconductor Corporation | Check for Price | 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 | TIL199 vs LTV844S-TA1 |
| LTV-844S-TA1 | Lite-On Semiconductor Corporation | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation | TIL199 vs LTV-844S-TA1 |
| TIL199 | Isocom LTD | Check for Price | Transistor Output Optocoupler, 4-Element, 5300V Isolation | TIL199 vs TIL199 |
| PC845 | Sharp Corp | Check for Price | Darlington Output Optocoupler, 4-Element, 5000V Isolation | TIL199 vs PC845 |
Part Details for TIL199 by Texas Instruments
Results Overview of TIL199 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL199 Information
TIL199 by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: TIL199 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL199 Part Data Attributes
|
|
TIL199
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL199
Texas Instruments
Darlington Output Optocoupler, 4-Element, 2500V Isolation
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Dip-16 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 35 V | |
| Configuration | Separate, 4 Channels | |
| Current Transfer Ratio-Min | 500% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 2500 V | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 4 | |
| Optoelectronic Device Type | Darlington Output Optocoupler | |
| Power Dissipation-Max | 0.2 W | |
| Response Time-Max | 0.0001 S | |
| Surface Mount | No |
Alternate Parts for TIL199
This table gives cross-reference parts and alternative options found for TIL199. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL199, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.