There are no models available for this part yet.
Overview of TIL3020 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL3020 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TIL3020-ND
|
DigiKey | TRIAC OUTPUT OPTOCOUPLER Min Qty: 437 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2930 In Stock |
|
$0.6900 | Buy Now | |
Rochester Electronics | Triac Output Optocoupler, 3535V Isolation ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2930 |
|
$0.5898 / $0.6939 | Buy Now |
CAD Models for TIL3020 by Texas Instruments
Part Data Attributes for TIL3020 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
PLASTIC, DIP-6
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Input Trigger Current-Nom
|
15 mA
|
Isolation Voltage-Max
|
3535 V
|
Number of Elements
|
1
|
On-State Current-Max
|
0.1 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min
|
400 V
|
Alternate Parts for TIL3020
This table gives cross-reference parts and alternative options found for TIL3020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL3020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3021 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | TIL3020 vs MOC3021 |
MOC3021 | Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | TIL3020 vs MOC3021 |
K3020P | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | TIL3020 vs K3020P |
MCP3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | TIL3020 vs MCP3021 |
MOC3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | TIL3020 vs MOC3021 |
MOC3021 | TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP | Intersil Corporation | TIL3020 vs MOC3021 |
MOC3021V | Triac Output Optocoupler, 1-Element, 7500V Isolation | Fairchild Semiconductor Corporation | TIL3020 vs MOC3021V |
MOC3021.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | TIL3020 vs MOC3021.300 |
H11J4 | Triac Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Isocom LTD | TIL3020 vs H11J4 |
H11J2 | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER | Intersil Corporation | TIL3020 vs H11J2 |