There are no models available for this part yet.
Overview of TIM225K035P0W by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TIM225K035P0W by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cap Tant Solid 2.2uF 35V 10% (5.84 X 2.67 X 8.76mm) Radial 3.18mm 125°C Bulk RoHS: Compliant |
19 In Stock |
|
$0 | Buy Now |
CAD Models for TIM225K035P0W by Cornell Dubilier Electronics Inc
Part Data Attributes for TIM225K035P0W by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 2311
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 25CEL
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
8.76 mm
|
Leakage Current
|
0.001 mA
|
Length
|
5.84 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
20 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Pitch
|
3.18 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.67 mm
|
Alternate Parts for TIM225K035P0W
This table gives cross-reference parts and alternative options found for TIM225K035P0W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIM225K035P0W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T330A225K035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, 2311, RADIAL LEADED | KEMET Corporation | TIM225K035P0W vs T330A225K035AS |
T330A225K035AT | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TIM225K035P0W vs T330A225K035AT |
T330A225K035AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2311, | KEMET Corporation | TIM225K035P0W vs T330A225K035AS7301 |