| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP145G | onsemi | Check for Price | Power Bipolar Transistor | TIP145 vs TIP145G |
| TIP145 | Rochester Electronics LLC | Check for Price | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | TIP145 vs TIP145 |
| TIP145 | STMicroelectronics | Check for Price | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-247, Plastic/Epoxy, 3 Pin | TIP145 vs TIP145 |
| TIP145 | JW Miller | Check for Price | POWER TRANSISTOR, PLASTIC, FM-3 | TIP145 vs TIP145 |
| TIP145 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | TIP145 vs TIP145 |
| TIP145 | onsemi | Check for Price | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | TIP145 vs TIP145 |
| TIP146 | Rochester Electronics LLC | Check for Price | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | TIP145 vs TIP146 |
| TIP146 | JW Miller | Check for Price | 10A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, SOT-93, 3 PIN | TIP145 vs TIP146 |
Part Details for TIP145 by Texas Instruments
Results Overview of TIP145 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP145 Information
TIP145 by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP145
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | TRANSISTOR,BJT,DARLINGTON,PNP,60V V(BR)CEO,10A I(C),SOT-93 | 5 |
|
$2.7000 / $4.0500 | Buy Now |
TIP145 Part Data Attributes
|
|
TIP145
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIP145
Texas Instruments
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 10 A | |
| Collector-Emitter Voltage-Max | 60 V | |
| Configuration | Darlington With Built-In Resistor | |
| DC Current Gain-Min (hFE) | 500 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 125 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Element Material | Silicon |
Alternate Parts for TIP145
This table gives cross-reference parts and alternative options found for TIP145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.