Part Details for TIP31C-BP-HF by Micro Commercial Components
Results Overview of TIP31C-BP-HF by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP31C-BP-HF Information
TIP31C-BP-HF by Micro Commercial Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP31C-BP-HF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
353-TIP31C-BP-HF-ND
|
DigiKey | TRANS NPN 100V 3A TO-220AB Min Qty: 5000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3253 | Buy Now |
|
DISTI #
833-TIP31C-BP-HF
|
Mouser Electronics | Bipolar Transistors - BJT NPN SILICON TRANSISTOR RoHS: Compliant | 0 |
|
$0.3430 | Order Now |
US Tariff Estimator: TIP31C-BP-HF by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TIP31C-BP-HF
TIP31C-BP-HF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIP31C-BP-HF Part Data Attributes
|
|
TIP31C-BP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
TIP31C-BP-HF
Micro Commercial Components
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Collector Current-Max (IC) | 3 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 25 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 2 W | |
| Power Dissipation-Max (Abs) | 40 W | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 5 | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 3 Mhz | |
| VCEsat-Max | 1.2 V |
Alternate Parts for TIP31C-BP-HF
This table gives cross-reference parts and alternative options found for TIP31C-BP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP31C-BP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP31C-B | Micro Commercial Components | Check for Price | Transistor | TIP31C-BP-HF vs TIP31C-B |