Part Details for TIP31CL-T60-B by Unisonic Technologies Co Ltd
Overview of TIP31CL-T60-B by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP31CL-T60-B
TIP31CL-T60-B CAD Models
TIP31CL-T60-B Part Data Attributes:
|
TIP31CL-T60-B
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TIP31CL-T60-B
Unisonic Technologies Co Ltd
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SIP | |
Package Description | LEAD FREE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP31CL-T60-B
This table gives cross-reference parts and alternative options found for TIP31CL-T60-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP31CL-T60-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD241C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | TIP31CL-T60-B vs BD241C |
TIP31CG-T6S-K | Power Bipolar Transistor | Unisonic Technologies Co Ltd | TIP31CL-T60-B vs TIP31CG-T6S-K |
TIP31C | Power Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | TIP31CL-T60-B vs TIP31C |
TIP31C-T60-B | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Unisonic Technologies Co Ltd | TIP31CL-T60-B vs TIP31C-T60-B |
TIP31C | Medium Power NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 100V; IC (A): 3A; HFE Min: 10; HFE Max: 50; VCE (V): 4V; IC (mA): 3000mA; VCE(SAT) (V): 1.2V; IC (mA)1: 3000mA; IB (mA): 375mA; FT Min (MHz): 3 MHz; PTM Max (W): 2W; Package: TO-220AB; package_code: TO-220AB; mfr_package_code: TO-220AB | Galaxy Microelectronics | TIP31CL-T60-B vs TIP31C |
BD241CTU | 3.0 A, 100 V, 40 W NPN Bipolar Power Transistor, 1000-TUBE | onsemi | TIP31CL-T60-B vs BD241CTU |
TIP31CTU | NPN Bipolar Power Transistor, 1000-TUBE | onsemi | TIP31CL-T60-B vs TIP31CTU |
BD241C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TIP31CL-T60-B vs BD241C |
TIP31CG-TA3-T | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | TIP31CL-T60-B vs TIP31CG-TA3-T |
TIP31CL-T60-K | Power Bipolar Transistor | Unisonic Technologies Co Ltd | TIP31CL-T60-B vs TIP31CL-T60-K |