| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP32 | Fairchild Semiconductor Corporation | $0.1889 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP32 vs TIP32 |
| TIP32 | Micro Electronics Corporation | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP32 vs TIP32 |
| 2N4918G | onsemi | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin | TIP32 vs 2N4918G |
| TIP32P | Micro Commercial Components | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP32 vs TIP32P |
| TIP32 | Micro Commercial Components | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP32 vs TIP32 |
| TIP32 | Micro Electronics Ltd | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP32 vs TIP32 |
| TIP32TU | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP32 vs TIP32TU |
| TIP32 | Taitron Components Inc | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP32 vs TIP32 |
| TI-BP32-BP | Micro Commercial Components | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP32 vs TI-BP32-BP |
| TIP32J69Z | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP32 vs TIP32J69Z |
Part Details for TIP32 by Galaxy Microelectronics
Results Overview of TIP32 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP32 Information
TIP32 by Galaxy Microelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
TIP32 Part Data Attributes
|
|
TIP32
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP32
Galaxy Microelectronics
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 3 A | |
| Collector-Emitter Voltage-Max | 40 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 10 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Pnp | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 3 Mhz |
Alternate Parts for TIP32
This table gives cross-reference parts and alternative options found for TIP32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.