| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP33CG | onsemi | $1.8789 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin | TIP33C vs TIP33CG |
| TIP33C | Bourns Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP33C vs TIP33C |
| TIP33C | Rochester Electronics LLC | Check for Price | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-218, PLASTIC, CASE 340D-02, 3 PIN | TIP33C vs TIP33C |
| TIP33C | STMicroelectronics | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin | TIP33C vs TIP33C |
Part Details for TIP33C by KEC
Results Overview of TIP33C by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP33C Information
TIP33C by KEC is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
TIP33C Part Data Attributes
|
|
TIP33C
KEC
Buy Now
Datasheet
|
Compare Parts:
TIP33C
KEC
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-3P | |
| Package Description | To-3p(N), 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 10 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 55 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 20 Mhz |
Alternate Parts for TIP33C
This table gives cross-reference parts and alternative options found for TIP33C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP33C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.