Part Details for TIP41A-BP by Micro Commercial Components
Results Overview of TIP41A-BP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP41A-BP Information
TIP41A-BP by Micro Commercial Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP41A-BP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Transistors | 4363 |
|
RFQ |
Part Details for TIP41A-BP
TIP41A-BP CAD Models
TIP41A-BP Part Data Attributes
|
|
TIP41A-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
TIP41A-BP
Micro Commercial Components
Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | Flange Mount, R-Psfm-T3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 6 A | |
| Collector-Emitter Voltage-Max | 60 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 30 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 3 Mhz |
TIP41A-BP Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TIP41A-BP is -65°C to 150°C.
-
The TIP41A-BP is a general-purpose transistor and not optimized for high-frequency applications. It's suitable for low-to-medium frequency applications up to 100 kHz.
-
The recommended storage temperature range for the TIP41A-BP is -65°C to 150°C.
-
While the TIP41A-BP can be used in switching regulator applications, it's not the most suitable choice due to its relatively slow switching times. A faster transistor like the TIP120 or TIP122 might be a better option.
-
Yes, the TIP41A-BP is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.