| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP47 | STMicroelectronics | $0.5580 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP47 vs TIP47 |
| TIP47 | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), 1-Element, NPN | TIP47 vs TIP47 |
| TIP47 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 250V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | TIP47 vs TIP47 |
| TIP47 | Texas Instruments | Check for Price | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP47 vs TIP47 |
| TIP47 | Samsung Semiconductor | Check for Price | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP47 vs TIP47 |
| TIP47TU | onsemi | Check for Price | Power Bipolar Transistor | TIP47 vs TIP47TU |
| TIP47 | Rectron Semiconductor | Check for Price | Power Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP47 vs TIP47 |
| TIP47 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP47 vs TIP47 |
| TIP47TU | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP47 vs TIP47TU |
| TIP47 | Rochester Electronics LLC | Check for Price | 1A, 250V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | TIP47 vs TIP47 |
Part Details for TIP47 by SPC Multicomp
Results Overview of TIP47 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP47 Information
TIP47 by SPC Multicomp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP47
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38K8310
|
Newark | Trans Bjt, Single, Npn, 250V, 10Mhz, 40W, |Multicomp Pro TIP47 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2154 |
|
$0.2710 / $0.8470 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 51 |
|
RFQ |
TIP47 Part Data Attributes
|
|
TIP47
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
TIP47
SPC Multicomp
Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Part Life Cycle Code | Active | |
| Package Description | To-220, 3 Pin | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Emitter Voltage-Max | 250 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 10 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 40 W | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 10 Mhz | |
| VCEsat-Max | 1 V |
Alternate Parts for TIP47
This table gives cross-reference parts and alternative options found for TIP47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TIP47 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for TIP47 is -65°C to 150°C, although the recommended operating temperature range is -40°C to 125°C for optimal performance.
-
To ensure stability in high-frequency applications, it's essential to use a bypass capacitor (typically 10nF to 100nF) between the base and emitter of the TIP47, and to minimize the length of the leads and PCB traces.
-
The maximum collector-emitter voltage that the TIP47 can handle is 250V, although it's recommended to operate within the specified maximum ratings to ensure reliability and prevent damage.
-
Yes, the TIP47 can be used as a switch in high-current applications, but it's essential to ensure that the device is properly heatsinked and that the maximum current ratings are not exceeded to prevent overheating and damage.
-
The selection of resistor values for the base and emitter of the TIP47 depends on the specific application and the required current gain. A general rule of thumb is to use a base resistor value between 1kΩ to 10kΩ and an emitter resistor value between 100Ω to 1kΩ, but it's recommended to consult the datasheet and application notes for specific guidance.