| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP50 | STMicroelectronics | $0.6039 | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP50 vs TIP50 |
| TIP50TU | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP50 vs TIP50TU |
| TIP50 | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP50 vs TIP50 |
| TIP50AJ | onsemi | Check for Price | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP50 vs TIP50AJ |
| TIP50 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP50 vs TIP50 |
| TIP50BC | onsemi | Check for Price | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP50 vs TIP50BC |
| TIP50 | JW Miller | Check for Price | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TIP50 vs TIP50 |
| TIP50 | Rochester Electronics LLC | Check for Price | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP50 vs TIP50 |
| TIP50DW | onsemi | Check for Price | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP50 vs TIP50DW |
| TIP50G | Rochester Electronics LLC | Check for Price | 1A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | TIP50 vs TIP50G |
Part Details for TIP50 by SPC Multicomp
Results Overview of TIP50 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP50 Information
TIP50 by SPC Multicomp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38K8311
|
Newark | Trans, Bjt, Single, Npn, 400V, 10Mhz, |Multicomp Pro TIP50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1427 |
|
$0.3100 / $0.9680 | Buy Now |
TIP50 Part Data Attributes
|
|
TIP50
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
TIP50
SPC Multicomp
Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Part Life Cycle Code | Active | |
| Package Description | To-220, 3 Pin | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Emitter Voltage-Max | 400 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 10 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 40 W | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 10 Mhz | |
| VCEsat-Max | 1 V |
Alternate Parts for TIP50
This table gives cross-reference parts and alternative options found for TIP50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TIP50 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the TIP50 is not explicitly stated in the datasheet, but it can be estimated based on the maximum voltage and current ratings. As a general rule, it's recommended to operate the transistor within 80% of its maximum ratings to ensure reliability and prevent thermal runaway.
-
Thermal management is crucial for the TIP50, especially in high-power applications. Ensure good heat sinking, use a heat sink with a thermal resistance of less than 10°C/W, and maintain a maximum junction temperature of 150°C. You can also use thermal interface materials and follow proper PCB design guidelines to minimize thermal resistance.
-
The recommended storage temperature range for the TIP50 is -40°C to 125°C. Storing the transistor outside this range can affect its reliability and performance.
-
Yes, the TIP50 can be used in switching applications, but it's essential to consider its switching characteristics, such as turn-on and turn-off times, and ensure that the transistor is properly driven to minimize switching losses and prevent overheating.
-
The base resistor value for the TIP50 depends on the specific application and the required base current. A general rule of thumb is to choose a base resistor value that ensures a base current of around 1/10th of the collector current. You can use online calculators or consult the datasheet for more information.