-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INTERFACE CIRCUIT, PDSO8 | 1059 |
|
$0.5250 / $1.2600 | Buy Now |
|
ComSIT USA | HIGH-SPEED CAN TRANSCEIVER WITH STANDBY MODE Interface Circuit, PDSO8 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | 4990 |
|
$3.8810 / $5.8210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1049T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1049T
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJA1049T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1049T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMIS42671ICAB1RG | CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 3000-REEL | onsemi | TJA1049T vs AMIS42671ICAB1RG |
NCV7349D10R2G | CAN Transceiver, High Speed, Low Power, 3000-REEL, Automotive Qualified | onsemi | TJA1049T vs NCV7349D10R2G |
935303565118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TJA1049T vs 935303565118 |
TJA1051T/E,112 | IC IC,LAN TRANSCEIVER,SINGLE,SOP,8PIN,PLASTIC, Network Interface | NXP Semiconductors | TJA1049T vs TJA1051T/E,112 |
ATA6660-TAQY | Interface Circuit, 1-Trnsvr, BCDMOS, PDSO8, LEAD FREE, SOP-8 | Atmel Corporation | TJA1049T vs ATA6660-TAQY |
TLE8250GVIOXUMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC PACKAGE-8 | Infineon Technologies AG | TJA1049T vs TLE8250GVIOXUMA1 |
935295734118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TJA1049T vs 935295734118 |
MAX13051ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TJA1049T vs MAX13051ASA |
TJA1049T/3J | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | TJA1049T vs TJA1049T/3J |
TJA1050T/N1,112 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1049T vs TJA1050T/N1,112 |