Part Details for TK-12309LR by TREK INC
Overview of TK-12309LR by TREK INC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK-12309LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000007176229
|
Sager | 100/115V (LINE), �125V, 80mA peak, 40mA DC, Single Channel Amplifier Min Qty: 1 | 0 |
|
$4,961.3000 | Buy Now |