There are no models available for this part yet.
Overview of TK-12313H by TREK INC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB4112313HR | Amphenol Communications Solutions | USB3.2, A, GEN2, RightAngle STACK, DIP, 30u\\ GOLD, BLUE, TL 3.0MM |
Price & Stock for TK-12313H by TREK INC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000007176232
|
Sager | 200/230V (LINE), �20kV, �20mA HV Amplifier Min Qty: 1 | 0 |
|
$22,343.7100 | Buy Now |