Part Details for TK-12561R by TREK INC
Overview of TK-12561R by TREK INC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK-12561R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000007172823
|
Sager | �2kV @ �10mA DC / �20mA peak AC High-Voltage Amplifier Min Qty: 1 | 4 |
|
$3,184.9300 | Buy Now |