Part Details for TK123PSF-V by tasker
Overview of TK123PSF-V by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK123PSF-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAS-TK123PSF-V
|
TME | Cable, Jack 6,3mm 2pin plug,both sides, 3m, green, 0.25mm2 Min Qty: 1 | 10 |
|
$13.1500 / $19.6700 | Buy Now |